OPA820ID

Texas Instruments
595-OPA820ID
OPA820ID

Mfr.:

Description:
High Speed Operational Amplifiers Unity Gain Stable Lo Noise Vltg Feedback A 595-OPA820IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 144

Stock:
144 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹442.61 ₹442.61
₹336.38 ₹3,363.80
₹286.06 ₹7,151.50
₹282.34 ₹21,175.50
₹263.70 ₹79,110.00
₹257.18 ₹1,35,019.50
₹249.72 ₹2,62,206.00
₹243.20 ₹6,20,160.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹349.43
Min:
1

Similar Product

Texas Instruments OPA820IDR
Texas Instruments
High Speed Operational Amplifiers Unity Gain Stable Lo Noise Vltg Feedback A 595-OPA820ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA820
1 Channel
280 MHz
240 V/us
66 dB
85 dB
110 mA
17 uA
200 uV
12 V
5 V
5.6 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 2.5 nV/sqrt Hz
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 68 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.