OPA832ID

Texas Instruments
595-OPA832ID
OPA832ID

Mfr.:

Description:
Video Amplifiers Lo-Pwr Single-Supply Fixed-Gain Video Bf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹237.61 ₹237.61
₹176.11 ₹1,761.10
₹161.20 ₹4,030.00
₹143.50 ₹10,762.50
₹135.11 ₹40,533.00
₹130.45 ₹68,486.25
₹127.66 ₹1,34,043.00
₹126.72 ₹3,80,160.00
₹124.86 ₹7,49,160.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Amplifiers
RoHS:  
OPA832
1 Channel
80 MHz
92 MHz
350 V/us
7 mV
11 V
2.8 V
4.25 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Fixed Gain Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 72 dB to 72 dB
Gain V/V: 1 V/V, 2 V/V
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Video Amplifiers
Product Type: Video Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS