OPA832IDBVR

Texas Instruments
595-OPA832IDBVR
OPA832IDBVR

Mfr.:

Description:
Video Amplifiers Lo-Pwr Single-Supply Fixed-Gain Video Bf A 595-OPA832IDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,419

Stock:
2,419 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹208.72 ₹208.72
₹176.11 ₹1,761.10
₹161.20 ₹4,030.00
₹144.43 ₹14,443.00
₹136.04 ₹34,010.00
₹131.38 ₹65,690.00
₹126.72 ₹1,26,720.00
Full Reel (Order in multiples of 3000)
₹123.93 ₹3,71,790.00
₹120.20 ₹7,21,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹277.68
Min:
1

Similar Product

Texas Instruments OPA832IDBVT
Texas Instruments
Video Amplifiers Lo-Pwr Single-Supply Fixed-Gain Video Bf A 595-OPA832IDBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Amplifiers
RoHS:  
OPA832
1 Channel
92 MHz
350 V/us
7 mV
11 V
2.8 V
4.25 mA
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Amplifier Type: Fixed Gain Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 72 dB to 72 dB
Gain V/V: 1 V/V, 2 V/V
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Video Amplifiers
Product Type: Video Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS