OPA837DBVEVM

Texas Instruments
595-OPA837DBVEVM
OPA837DBVEVM

Mfr.:

Description:
Amplifier IC Development Tools OPA837DBVEVM

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,304.60 ₹11,304.60

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Modules
Operational Amplifiers
OPA837DBV
2.7 V to 5.4 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Current: 612 uA
Product Type: Amplifier IC Development Tools
Series: OPA837DBV
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99