OPA838SIDCKT

Texas Instruments
595-OPA838SIDCKT
OPA838SIDCKT

Mfr.:

Description:
Operational Amplifiers - Op Amps 1-mA 300-MHz Gain B andwidth Voltage-Fe A 595-OPA838SIDCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:
245
Can Dispatch Immediately
On Order:
250
Expected 03-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹399.74 ₹399.74
₹302.84 ₹3,028.40
₹278.61 ₹6,965.25
₹257.18 ₹25,718.00
Full Reel (Order in multiples of 250)
₹235.75 ₹58,937.50
₹226.43 ₹1,13,215.00
₹219.90 ₹2,19,900.00
₹216.18 ₹5,40,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
300 MHz
350 V/us
125 uV
2.8 uA
5.4 V
2.7 V
960 uA
20 mA
105 dB
1.8 nV/sqrt Hz
SC-70-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA838
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 90 MHz
Amplifier Type: Voltage-Feedback Operational Amplifier
Brand: Texas Instruments
Development Kit: OPA838DCKEVM
In - Input Noise Current Density: 1 pA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 120 nA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 105 dB, 110 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 7.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

OPA838 Voltage-Feedback Operational Amplifiers

Texas Instruments OPA838 1mA, 300MHz Gain Bandwidth, Voltage-Feedback Operational Amplifiers offer a high 300MHz gain-bandwidth product with 1.8nV/√Hz input noise voltage. Another feature includes operating at the minimum recommended non-inverting gain of 6V/V, which results in a 90MHz, –3dB bandwidth. The OPA838 combines elements to deliver an exceedingly power-efficient solution for photodiode transimpedance designs and high-voltage gain stages. This results in the lowest input voltage noise in signal receiver applications. Suitable for high gains, the OPA838 has extremely low input noise and offset voltage. A 300kHz signal bandwidth is available with a maximum output offset voltage of ±125mV at a DC-coupled gain of 1000V/V. The OPA838 is available in three packages a 6-pin SOT-23 package, a 6-pin SC70 package (that includes a power shutdown feature), and a 5-pin SC70 package.