OPA858IDSGT

Texas Instruments
595-OPA858IDSGT
OPA858IDSGT

Mfr.:

Description:
Transimpedance Amplifiers 5.5 GHz Gain Bandwid th Product Decompen A 595-OPA858IDSGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 419

Stock:
419 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹679.28 ₹679.28
₹521.81 ₹5,218.10
₹486.40 ₹12,160.00
₹448.20 ₹44,820.00
Full Reel (Order in multiples of 250)
₹425.83 ₹1,06,457.50
₹404.40 ₹4,04,400.00
₹395.08 ₹9,87,700.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹599.15
Min:
1

Similar Product

Texas Instruments OPA858IDSGR
Texas Instruments
Transimpedance Amplifiers 5.5 GHz Gain Bandwid th Product Decompen A 595-OPA858IDSGT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transimpedance Amplifiers
RoHS:  
OPA858
1 Channel
1.2 GHz
5.5 GHz
2 kV/us
105 mA
5 pA
2.5 mV
5.25 V
3.3 V
20.5 mA
- 40 C
+ 125 C
SMD/SMT
WSON-8
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Operational Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
en - Input Voltage Noise Density: 2.5 nV/sqrt Hz
Gain V/V: 7 V/V
Impedance: 150 mOhms
Input Type: CMOS
Ios - Input Offset Current: 5 pA
Product Type: Transimpedance Amplifiers
PSRR - Power Supply Rejection Ratio: 84 dB
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Voltage Gain dB: 75 dB
Unit Weight: 11.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

OPA858/OPA858-Q1 Wideband Op Amps

Texas Instruments OPA858/OPA858-Q1 Wideband Operational Amplifiers with CMOS inputs are an ideal solution for wideband transimpedance and voltage amplifier applications. Applications requiring high closed-loop bandwidths at transimpedance gains in the tens to hundreds of kΩs range are enabled when the device is configured as a transimpedance amplifier (TIA). An additional feature on the device is a feedback pin (FB) that simplifies the feedback network connection between the input and the output. The OPA858 is optimized for use in optical Time-of-Flight (ToF) systems. When combined with a high-speed analog-to-digital converter (ADC), the OPA858/OPA858-Q1 can be employed in high-resolution LIDAR systems using a differential output amplifier to drive the ADC. The OPA858-Q1 devices are AEC-Q100 qualified for automotive applications.