OPA860ID

Texas Instruments
595-OPA860ID
OPA860ID

Mfr.:

Description:
Transconductance Amplifiers Wide Bandwidth Trans conductance A 595-O A 595-OPA860IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107

Stock:
107 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹879.62 ₹879.62
₹683.94 ₹6,839.40
₹591.69 ₹14,792.25
₹569.33 ₹42,699.75
₹539.51 ₹1,61,853.00
₹529.26 ₹2,77,861.50
₹518.08 ₹5,43,984.00
3,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transconductance Amplifiers
RoHS:  
OPA860
1 Channel
470 MHz
3.5 kV/us
15 mA
5 uA
12 mV
80 mA/V
6.5 V
2.5 V
11.2 mA
- 40 C
+ 85 C
SMD/SMT
SO-8
Tube
Amplifier Type: Transconductance Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 3.4 nV/sqrt Hz
Maximum Input Resistance: 6.7 Ohms
Moisture Sensitive: Yes
Product: Transconductance Amplifiers
Product Type: Transconductance Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 6.5 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS