OPA862IDTKR

Texas Instruments
595-OPA862IDTKR
OPA862IDTKR

Mfr.:

Description:
High Speed Operational Amplifiers 12.6V Low-noise si n gle-ended-to-differ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,697

Stock:
5,697 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹567.47 ₹567.47
₹435.15 ₹4,351.50
₹401.61 ₹10,040.25
₹365.27 ₹36,527.00
₹348.49 ₹87,122.50
₹338.24 ₹1,69,120.00
₹334.52 ₹3,34,520.00
Full Reel (Order in multiples of 3000)
₹334.52 ₹10,03,560.00
6,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA862
2 Channel
400 MHz
140 V/us
120 dB
60 mA
3.1 uA
50 uV
12.6 V
3 V
3.1 mA
- 40 C
+ 125 C
SMD/SMT
WSON-8
Reel
Cut Tape
MouseReel
0.1 dB Gain Flatness: 6.5 MHz
Amplifier Type: Differential Amplifier
Brand: Texas Instruments
Development Kit: OPA862DEVM
en - Input Voltage Noise Density: 2.3 nV/sqrt Hz
Gain Error: 0.1 %
Gain V/V: 2 V/V
In - Input Noise Current Density: 700 fA, 900 fA
Input Type: Single Ended
Ios - Input Offset Current: 4 nA
Moisture Sensitive: Yes
Output Type: Differential
Product: High Speed Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 115 dB
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA862 Single-Ended-to-Differential Amplifiers

Texas Instruments OPA862 Single-Ended-to-Differential Amplifiers are designed with high input impedance for directly interfacing with sensors. The OPA862 consumes only 3.1mA quiescent current for an output-referred noise density of 8.3nV/√Hz in a gain of 2V/V configuration. A fully differential amplifier configured in a gain of 1V/V with 1kΩ resistors must be less than 1nV/√Hz to achieve the OPA862 equivalent output-referred noise density of 8.3nV/√Hz.