OPA891DR

Texas Instruments
595-OPA891DR
OPA891DR

Mfr.:

Description:
Operational Amplifiers - Op Amps 180-MHz 0.95-nVvHz o perational amplifie

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,707

Stock:
3,707 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹501.31 ₹501.31
₹382.04 ₹3,820.40
₹352.22 ₹8,805.50
₹319.61 ₹31,961.00
₹304.70 ₹76,175.00
₹300.04 ₹1,50,020.00
₹297.24 ₹2,97,240.00
Full Reel (Order in multiples of 3000)
₹286.99 ₹8,60,970.00
6,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
180 MHz
105 V/us
1 mV
20 uA
36 V
9 V
7.5 mA
200 mA
85 dB, 90 dB
950 pV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA891
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 140 MHz
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
In - Input Noise Current Density: 2.3 pA
Ios - Input Offset Current: 250 nA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 4.5 V
Product: High-Speed Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 105 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.00003 %, 0.00006 %
Vcm - Common Mode Voltage: 4.3 V to 14.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

OPAx891 High-Speed Operational Amplifiers

Texas Instruments OPAx891 High-Speed Operational Amplifiers are ultra-low voltage noise, high-speed voltage feedback amplifiers. These op amps are an excellent choice for applications requiring low-voltage noise, including communications and imaging. The single-amplifier OPA891 and the dual-amplifier OPA2891 offer excellent AC performance with 140MHz bandwidth (G = 2), 105V/µs slew rate and 70ns settling time (0.1%). The OPAx891 are unity-gain stable with 180MHz bandwidth. The Texas Instruments OPAx891 amplifiers draw only 7.5mA supply current per channel and have a high drive capability of 200mA. With –100dBc of total harmonic distortion (THD) at f = 1MHz and very low noise of 0.95nV/√Hz, the OPAx891 are designed for applications requiring low noise and distortion, such as buffering analog-to-digital converters.