OPT3002DNPT

595-OPT3002DNPT
OPT3002DNPT

Mfr.:

Description:
Light to Digital Converters Light-to-digital sensor 6-USON -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹106.23
Min:
1

Similar Product

Texas Instruments OPT3002DNPR
Texas Instruments
Light to Digital Converters Light-to-digital sen sor 6-USON -40 to 8 A 595-OPT3002DNPT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Light to Digital Converters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
23 bit
2.6 MHz
3.6 V
- 40 C
+ 85 C
USON-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: I2C
Maximum Fall Time: 300 ns
Maximum Rise Time: 300 ns
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Optical Sensors
Series: OPT3002
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Unit Weight: 8.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8541491050
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.