OPT3005DTST

595-OPT3005DTST
OPT3005DTST

Mfr.:

Description:
Ambient Light Sensors Ambient light sensor (ALS) for video surveillance cameras 8-SOT-5X3 -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments OPT3005DTSR
Texas Instruments
Ambient Light Sensors Ambient light sensor (ALS) for video sur

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ambient Light Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ambient Light Sensors
SOT-5X3-8
SMD/SMT
850 nm
1.6 V to 3.6 V
- 40 C
+ 85 C
OPT3005
Reel
Cut Tape
Brand: Texas Instruments
Half Intensity Angle Degrees: 57 deg
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Responsivity: 550 nm
Rise Time: Ambient Light Sensor
Factory Pack Quantity: 250
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPT3005 Ambient Light Sensor (ALS)

Texas Instruments OPT3005 Ambient Light Sensor (ALS) is a single-chip lux meter measuring the intensity of light as visible by the human eye. The extreme IR rejection and precision spectral response of the OPT3005 enable it to accurately meter the intensity of light as seen by the human eye regardless of the light source and any stray light from 850nm or 940nm active illumination. The extreme IR rejection helps to maintain high accuracy when industrial design calls for mounting the sensor under the dark glass, especially with active 850nm or 940nm NIR illumination. These systems typically have a lot of NIR stray reflections from the cover glass, which can affect the light sensor measurement. The precision optical filtering of OPT3005 is verified for resilience to such stray NIR reflection and truly measures the ambient light as perceived by the human eye.