OPT3101RHFR

Texas Instruments
595-OPT3101RHFR
OPT3101RHFR

Mfr.:

Description:
Distance Sensor ICs & Embedded Modules ToF-based long-range proximity and dista A 595-OPT3101RHFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,464

Stock:
4,464 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹616.85 ₹616.85
₹539.51 ₹5,395.10
₹496.65 ₹12,416.25
₹464.97 ₹46,497.00
₹453.79 ₹1,13,447.50
₹430.49 ₹2,15,245.00
₹422.11 ₹4,22,110.00
Full Reel (Order in multiples of 3000)
₹383.90 ₹11,51,700.00
6,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Distance Sensor ICs & Embedded Modules
RoHS:  
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of frames per second: 4000 fps
Operating Supply Voltage: 1.8 V, 3.3 V
Package/Case: VQFN-28
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Open Frame Distance Sensor Modules
Sensing Distance: 30 cm to 5 m
Sensing Method: Optical
Series: OPT3101
Factory Pack Quantity: 3000
Subcategory: Distance Sensors
Supply Voltage - Max: 3.6 VDC
Supply Voltage - Min: 1.7 VDC
Type: 3D Time of Flight (ToF)
Unit Weight: 67.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPT3101 ToF Sensors

Texas Instruments OPT3101 Time-of-Flight (ToF) Sensors are high-speed, high-resolution analogue front end (AFE) for continuous-wave, ToF-based proximity sensing and range finding sensors. These sensors integrate the complete depth processing pipeline that includes the ADC, time sequencer, and the digital processing engine. The OPT3101 ToF sensors include a built-in illumination driver that covers most of the target applications. These sensors feature long-range distance measurement, de-aliasing to extend the distance range, obstacle detection and avoidance, and a sample rate of up to 4kHz. Typical applications include conveyor belt systems, factory automation, harsh environments, drones, vacuum cleaners, lawnmowers, robots, smoke detectors and emergency exits.