OPT4048DTSR

Texas Instruments
595-OPT4048DTSR
OPT4048DTSR

Mfr.:

Description:
Ambient Light Sensors High-speed high-prec ision tristimulus X

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,634

Stock:
1,634 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 60
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹176.11 ₹176.11
₹150.95 ₹1,509.50
Full Reel (Order in multiples of 3000)
₹150.95 ₹4,52,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ambient Light Sensors
RoHS:  
Color Sensors
SOT-5X3-8
SMD/SMT
850 nm
1.6 V to 3.6 V
- 40 C
+ 85 C
OPT4048
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Responsivity: 600 nm
Rise Time: Ambient Light Sensor
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPT4048 Tristimulus XYZ Color Sensor

Texas Instruments OPT4048 Tristimulus XYZ Color Sensor is a single-chip high-resolution color sensor that measures four channels, each with specific engineered spectral responses. Three of the four channels closely match the CIE tristimulus spectra, with the fourth channel having a wide-band spectral response. With measurements from these channels, important characteristics of the lighting environment can be extracted, like (i) light intensity (lux), (ii) color in CIE XY, LUV coordinates, and (iii) Correlated Color Temperature. The OPT4048 is available in a small SOT-5X3 package.