OPT4060DTSR

Texas Instruments
595-OPT4060DTSR
OPT4060DTSR

Mfr.:

Description:
Ambient Light Sensors High-speed high-sens itivity RGBW color

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,517

Stock:
8,517 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹143.50 ₹143.50
₹123.00 ₹1,230.00
₹118.34 ₹11,834.00
₹108.09 ₹54,045.00
₹103.43 ₹1,03,430.00
₹97.84 ₹2,93,520.00
₹94.11 ₹5,64,660.00
₹89.45 ₹8,05,050.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ambient Light Sensors
RoHS:  
Color Sensors
SOT-5X3-8
SMD/SMT
450 nm, 500 nm, 555 nm, 605 nm
1.6 V to 3.6 V
- 40 C
+ 85 C
OPT4060
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Type: High-Speed High-Sensitivity RGBW Color Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPT4060 RGBW High-Resolution Color Sensor

Texas Instruments OPT4060 RGBW High-Resolution Color Sensor is a single-chip color sensor capable of measuring four channels, each with specific engineered spectral responses. Three of the four channels have peak spectral responses in the red, green, and blue wavelengths, with the fourth channel having a wide-band spectral response. With measurements from these channels, important characteristics of the lighting environment can be extracted, like (i) light intensity (lux) and (ii) color. The OPT4060 is available in a small SOT-5X3 package.