PAN1323EMK

595-PAN1323EMK
PAN1323EMK

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 PAN1323 Bluetooth Eval Mod Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bluetooth Development Tools - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
PAN1323, MSP430BT5190
2.4 GHz
1.8 V to 3.3 V
Bluetooth
Brand: Texas Instruments
Interface Type: USB
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
5A002.a.1.a
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.