PC16550DVX

926-PC16550DVX
PC16550DVX

Mfr.:

Description:
UART Interface IC Obsolete, LTB expires Nov 6, 2018

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: UART Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
1 Channel
1.5 Mb/s
16 B
5.5 V
4.5 V
15 mA
0 C
+ 70 C
SMD/SMT
PLCC-44
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: UART Interface IC
Series: PC16550D
Factory Pack Quantity: 500
Subcategory: Interface ICs
Unit Weight: 2.387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.