PCA9306DCTR

Texas Instruments
595-PCA9306DCTR
PCA9306DCTR

Mfr.:

Description:
Translation - Voltage Levels Dual BiDir I2C-Bus & SMBus Vltg Lvl-Tran A 595-PCA9306DCTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24,367

Stock:
24,367 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹64.29 ₹64.29
₹45.75 ₹457.50
₹41.19 ₹1,029.75
₹35.97 ₹3,597.00
₹33.54 ₹8,385.00
₹32.05 ₹16,025.00
₹31.59 ₹31,590.00
Full Reel (Order in multiples of 3000)
₹30.47 ₹91,410.00
₹29.63 ₹1,77,780.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹120.20
Min:
1

Similar Product

Texas Instruments PCA9306DCTT
Texas Instruments
Translation - Voltage Levels Dual BiDir I2C-Bus & SMBus Vltg Lvl-Tran A 595-PCA9306DCTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bidirectional Voltage Level Translator
SM-8
5.5 V
1.2 V
PCA9306
1.2 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 59 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.