PCA9534DW

595-PCA9534DW
PCA9534DW

Mfr.:

Description:
Interface - I/O Expanders Rem 8B I2C & Lo-Pwr I/O Expander

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 758

Stock:
758 Can Dispatch Immediately
Quantities greater than 758 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹231.09 ₹231.09
₹171.45 ₹1,714.50
₹156.54 ₹3,913.50
₹139.77 ₹16,772.40
₹131.38 ₹36,786.40
₹126.72 ₹65,894.40
₹122.07 ₹1,22,070.00
₹120.20 ₹3,02,904.00
₹116.48 ₹5,82,400.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹293.52
Min:
1

Similar Product

Texas Instruments TCA9534DWR
Texas Instruments
Interface - I/O Expanders 8-bit 1.65- to 5.5-V I2C/SMBus I/O expan A 595-TCA9534DWT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
PCA9534
SMD/SMT
SOIC-16
I2C, Serial, SMBus
8 I/O
With Interrupt
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Tube
2 kV
Brand: Texas Instruments
Features: Configuration Registers, Interrupt Pin
Logic Family: PCA9534
Operating Supply Voltage: 2.3 V to 5.5 V
Product Type: I/O Expanders
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.