PCA9534PW

595-PCA9534PW
PCA9534PW

Mfr.:

Description:
Interface - I/O Expanders Rem 8B I2C & Lo-Pwr I/O Expander

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹152.73
Min:
1

Similar Product

Texas Instruments PCA9534PWR
Texas Instruments
Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander A 5 A 595-PCA9534PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PCA9534
SMD/SMT
TSSOP-16
8 I/O
With Interrupt
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Features: Configuration Registers, Interrupt Pin
Logic Family: PCA9534
Operating Supply Voltage: 2.3 V to 5.5 V
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 90
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99