PCA9539DWR

Texas Instruments
595-PCA9539DWR
PCA9539DWR

Mfr.:

Description:
Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander A 595-PCA9539DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 888

Stock:
888 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹382.97 ₹382.97
₹289.79 ₹2,897.90
₹266.49 ₹6,662.25
₹241.34 ₹24,134.00
₹229.22 ₹57,305.00
₹227.36 ₹1,13,680.00
₹219.90 ₹2,19,900.00
Full Reel (Order in multiples of 2000)
₹208.72 ₹4,17,440.00
₹205.00 ₹8,20,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹600.08
Min:
1

Similar Product

Texas Instruments PCA9539DW
Texas Instruments
Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander A 595-PCA9539DWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
PCA9539
SMD/SMT
SOIC-24
I2C, Serial, SMBus
16 I/O
With Interrupt
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: Texas Instruments
Features: Configuration Registers, Interrupt Pin, Reset Pin
Logic Family: PCA9539
Operating Supply Current: 100 uA
Operating Supply Voltage: 2.3 V to 5.5 V
Output Current: 25 mA
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.