PCA9543AD

595-PCA9543AD
PCA9543AD

Mfr.:

Description:
Switch ICs - Various 2Ch I2C-Bus Switch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 271

Stock:
271 Can Dispatch Immediately
Quantities greater than 271 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹205.00 ₹205.00
₹151.88 ₹1,518.80
₹130.45 ₹6,522.50
₹123.00 ₹12,300.00
₹116.48 ₹29,120.00
₹113.68 ₹1,13,680.00
₹112.75 ₹2,81,875.00
₹110.88 ₹5,54,400.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹205.00
Min:
1

Similar Product

Texas Instruments TCA9543ADR
Texas Instruments
Switch ICs - Various 2-Channel I2C Bus Sw itch

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch ICs - Various
RoHS:  
Bidirectional Translating Switches
2 Switch
50 Ohms
2.3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
Brand: Texas Instruments
Pd - Power Dissipation: 400 mW
Product Type: Switch ICs - Various
Series: PCA9543A
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Current - Max: 50 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

I2C Switches: PCA9543A/8A

Texas Instruments I2C Switches: PCA9543A/8A are used for resolving I2C address conflicts and for multiplexing between 2 to 8 different design segments.