PCA9546AD

595-PCA9546AD
PCA9546AD

Mfr.:

Description:
Switch ICs - Various 4-Channel I2C And SMBus Multiplexer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹165.31
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹194.05
Min:
1

Similar Product

Texas Instruments PCA9546ADT
Texas Instruments
Switch ICs - Various 4-Channel I2C And SMBus Multiplexer
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch ICs - Various
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bidirectional Translating Switches
4 Switch
45 Ohms
2.3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-Narrow-16
Tube
Bandwidth: 400 kHz
Brand: Texas Instruments
Pd - Power Dissipation: 400 mW
Product Type: Switch ICs - Various
Series: PCA9546A
Factory Pack Quantity: 40
Subcategory: Switch ICs
Supply Current - Max: 12 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99