PCA9555DWT

Not Assigned
PCA9555DWT

Mfr.:

Description:
Interface - I/O Expanders Remote 16-Bit I2C And SMBus I/O Expander With Interrupt Output And Configuration Registers 24-SOIC -40 to 85

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹354.87
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹428.54
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
PCA9555
SMD/SMT
SOIC-24
I2C, Serial, SMBus
With Interrupt
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Features: Configuration Registers, Interrupt Pin
Product: I/O Expanders
Product Type: I/O Expanders
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 1.098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0