PCA9557DT

595-PCA9557DT
PCA9557DT

Mfr.:

Description:
Interface - I/O Expanders Rem 8B I2C & SMBus Lo-Pwr I/O Expander

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 338

Stock:
338 Can Dispatch Immediately
Quantities greater than 338 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹179.84 ₹179.84
₹133.25 ₹1,332.50
₹121.13 ₹3,028.25
₹108.09 ₹10,809.00
Full Reel (Order in multiples of 250)
₹100.63 ₹25,157.50
₹98.77 ₹49,385.00
₹94.11 ₹2,35,275.00
₹91.97 ₹4,59,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹182.63
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹163.07
Min:
1

Similar Product

Texas Instruments PCA9557DR
Texas Instruments
Interface - I/O Expanders Remote 8B I2C & SMBu s Lo-Pwr I/O Exp A A 595-PCA9557D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
PCA9557
SMD/SMT
SOIC-Narrow-16
I2C, Serial, SMBus
8 I/O
Without Interrupt
2.5 V
6 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: Texas Instruments
Features: Configuration Registers, Interrupt Pin
Logic Family: PCA9557
Operating Supply Voltage: 2.5 V to 6 V
Product Type: I/O Expanders
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.