PCF8574PW

595-PCF8574PW
PCF8574PW

Mfr.:

Description:
Interface - I/O Expanders Remote 8-Bit I/O Expander for I2C-Bus

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40,317

Stock:
40,317 Can Dispatch Immediately
Quantities greater than 40317 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹210.59 ₹210.59
₹156.54 ₹1,565.40
₹131.38 ₹3,284.50
₹123.93 ₹8,675.10
₹119.27 ₹33,395.60
₹115.54 ₹1,21,317.00
₹111.82 ₹2,34,822.00
₹109.02 ₹5,72,355.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹218.97
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹169.59
Min:
1

Similar Product

Texas Instruments PCF8574PWR
Texas Instruments
Interface - I/O Expanders 8bit I/O Expndr A 59 5-PCF8574PW A 595-P A 595-PCF8574PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
PCF8574
SMD/SMT
TSSOP-20
I2C, Serial
8 I/O
With Interrupt
2.5 V
6 V
100 kHz
- 40 C
+ 85 C
Tube
1 kV
Brand: Texas Instruments
Features: Interrupt Pin
Logic Family: PCF8574
Operating Supply Voltage: 2.5 V to 6 V
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 70
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.