PCF8575CDB

Texas Instruments
595-PCF8575CDB
PCF8575CDB

Mfr.:

Description:
Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander A A 595-PCF8575CDBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 547

Stock:
547 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹733.33 ₹733.33
₹566.53 ₹5,665.30
₹516.22 ₹12,905.50
₹474.29 ₹56,914.80
₹453.79 ₹1,36,137.00
₹442.61 ₹2,39,009.40
₹422.11 ₹4,30,552.20
₹411.86 ₹10,37,887.20
5,040 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
PCF8575C
SMD/SMT
SSOP-24
I2C, Serial, SMBus
16 I/O
With Interrupt
4.5 V
5.5 V
400 kHz
- 40 C
+ 85 C
Tube
2 kV
Brand: Texas Instruments
Features: Interrupt Pin
Logic Family: PCF8575C
Operating Supply Voltage: 4.5 V to 5.5 V
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 60
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.