PCI1510ZWS

595-PCI1510ZWS
PCI1510ZWS

Mfr.:

Description:
I/O Controller Interface IC Single slot PC cardbus controller 144-NFBGA 0 to 70

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 142

Stock:
142 Can Dispatch Immediately
Quantities greater than 142 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹743.58 ₹743.58
₹574.92 ₹5,749.20
₹532.99 ₹13,324.75
₹475.22 ₹47,522.00
₹454.72 ₹1,13,680.00
₹446.33 ₹2,14,238.40
₹441.67 ₹4,94,670.40
₹429.56 ₹10,99,673.60

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
NFBGA-144
PCI1510
Card Bus Controllers
Serial
3.6 V
3 V
0 C
+ 70 C
Tray
Brand: Texas Instruments
FSB Parity: Parity
Integrated Graphics: With Graphics
Moisture Sensitive: Yes
Operating Supply Current: 20 uA
Operating Supply Voltage: 3.3 V
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 160
Subcategory: Interface ICs
Type: PC Card Bus Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS