PCI2050BPDV

595-PCI2050BPDV
PCI2050BPDV

Mfr.:

Description:
PCI Interface IC PCI-TO-PCI BRIDGE A 595-PCI2050BPDVG4 A 595-PCI2050BPDVG4

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,944.49 ₹2,944.49
₹2,384.48 ₹23,844.80
₹2,243.77 ₹56,094.25
₹2,150.59 ₹2,32,263.72
₹2,016.42 ₹5,08,137.84
1,080 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹2,944.49
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PCI Interface IC
RoHS:  
Bridge - PCI to PCI
66 MHz
3.3 V, 5 V
3.3 V, 5 V
- 40 C
+ 85 C
SMD/SMT
LQFP-208
Tray
Brand: Texas Instruments
Data Bus Width: 32 bit
Features: Hot-Swap Friendly
Operating Supply Voltage: 3.3 V, 5 V
Product Type: PCI Interface IC
Series: PCI2050B
Factory Pack Quantity: 36
Subcategory: Interface ICs
Part # Aliases: HPA00601PDV
Unit Weight: 2.544 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.