PCI2050BZWT

Texas Instruments
595-PCI2050BZWT
PCI2050BZWT

Mfr.:

Description:
PCI Interface IC PCI-to-PCI bridge 25 7-NFBGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 409

Stock:
409 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,442.25 ₹2,442.25
₹1,952.12 ₹19,521.20
₹1,702.40 ₹42,560.00
₹1,634.38 ₹1,47,094.20
₹1,596.17 ₹4,30,965.90
₹1,592.45 ₹8,59,923.00
2,520 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PCI Interface IC
RoHS:  
Bridge - PCI to PCI
66 MHz
3.3 V, 5 V
3.3 V, 5 V
0 C
+ 70 C
SMD/SMT
NFBGA-257
Tray
Brand: Texas Instruments
Data Bus Width: 32 bit
Development Kit: PCI2050B IBIS
Interface Type: GPIO, PCI
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product: PCI Interface ICs
Product Type: PCI Interface IC
Series: PCI2050B
Factory Pack Quantity: 90
Subcategory: Interface ICs
Supply Current - Max: 10 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCI2050B PCI-to-PCI Bridge

Texas Instruments PCI2050B PCI-to-PCI Bridge features a high-performance connection path between two peripheral component interconnect (PCI) buses operating at a maximum bus frequency of 66MHz. Transactions occur between masters on one and targets on another PCI bus. The PCI2050B bridge allows bridged transactions to occur concurrently on both buses. The PCI-to-PCI Bridge supports burst mode transfers to maximize data throughput, and the two bus traffic paths through the bridge act independently.