PCI2250PCM

595-PCI2250PCM
PCI2250PCM

Mfr.:

Description:
PCI Interface IC 32Bit 33MHz PCI-PCI Bridge A 595-PCI2250PCMG4

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Quantities greater than 45 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,061.14 ₹2,061.14
₹1,647.42 ₹16,474.20
₹1,543.06 ₹37,033.44
₹1,430.31 ₹1,71,637.20
₹1,376.27 ₹3,30,304.80
₹1,343.66 ₹6,44,956.80
5,040 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PCI Interface IC
RoHS:  
Bridge - PCI to PCI
33 MHz
3.3 V, 5 V
3.3 V, 5 V
0 C
+ 70 C
SMD/SMT
QFP-160
Tray
Brand: Texas Instruments
Data Bus Width: 32 bit
Features: Hot-Swap Friendly
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product Type: PCI Interface IC
Series: PCI2250
Factory Pack Quantity: 24
Subcategory: Interface ICs
Unit Weight: 5.811 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.