PCM1680DBQ

Texas Instruments
595-PCM1680DBQ
PCM1680DBQ

Mfr.:

Description:
Audio D/A Converter ICs 24-Bit 192kHz 8-Ch D elta-Sig Audio DAC A 595-PCM1680DBQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹550.69 ₹550.69
₹420.24 ₹4,202.40
₹378.31 ₹9,457.75
₹344.77 ₹41,372.40
₹330.79 ₹92,621.20
₹322.40 ₹1,67,648.00
₹316.81 ₹3,16,810.00
₹311.22 ₹7,84,274.40
5,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
8 Converter
192 kHz
I2C, SPI
24 bit
SSOP-28
8 Output
105 dB
4.75 V
5.25 V
PCM1680
- 25 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Gain Error: +/- 6 % FSR
Number of Channels: 8 Channel
Number of DACs: 8 DAC
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 40
Subcategory: Audio ICs
Supply Type: Analog and Digital
THD plus Noise: 0.002 %
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.