PCM1710U

595-PCM1710U
PCM1710U

Mfr.:

Description:
Audio D/A Converter ICs Dual Voltage Output CMOS D-S DAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Converter
Parallel, Serial (3-Wire)
20 bit
SOIC-28
4.5 V
5.5 V
PCM1710
- 25 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 28
Subcategory: Audio ICs
Unit Weight: 730 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.