PCM1723E

595-PCM1723E
PCM1723E

Mfr.:

Description:
Audio D/A Converter ICs Ster DAC w/Prog PLL A 595-PCM1723E/2K A A 595-PCM1723E/2K

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 116   Multiples: 58
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹683.94 ₹79,337.04
₹667.17 ₹1,93,479.30
₹660.65 ₹3,44,859.30
₹652.26 ₹6,80,959.44
2,900 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
96 kHz
Serial (3-Wire)
24 bit
SSOP-24
2 Output
96 dB
4.5 V
5.5 V
PCM1723
- 25 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Gain Error: +/- 3 % FSR
Number of Channels: 2 Channel
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 58
Subcategory: Audio ICs
Supply Type: Analog and Digital
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.