PCM1742KE

Texas Instruments
595-PCM1742KE
PCM1742KE

Mfr.:

Description:
Audio D/A Converter ICs 24-Bit 192kHZ Samp E nh Delta-Sig DAC A A 595-PCM1742KE/2K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
290
Expected 22-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹528.33 ₹528.33
₹402.54 ₹4,025.40
₹343.83 ₹8,595.75
₹316.81 ₹23,760.75
₹307.49 ₹92,247.00
₹302.84 ₹1,58,991.00
₹300.97 ₹3,16,018.50
₹300.04 ₹9,00,120.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
192 kHz
SPI
24 bit
SSOP-16
2 Output
106 dB
4.5 V
5.5 V
PCM1742
- 25 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Development Kit: DEM-DAI1742
Gain Error: +/- 6 % FSR
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 75
Subcategory: Audio ICs
Supply Type: Analog and Digital
THD plus Noise: 0.007 %
Unit Weight: 73.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.