PCM1755DBQ

Texas Instruments
595-PCM1755DBQ
PCM1755DBQ

Mfr.:

Description:
Audio D/A Converter ICs PCM175x: 24-Bit Mult i 192kHz Samp A 595 A 595-PCM1755DBQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 316

Stock:
316 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹377.38 ₹377.38
₹285.13 ₹2,851.30
₹241.34 ₹6,033.50
₹230.15 ₹17,261.25
₹221.77 ₹66,531.00
₹216.18 ₹1,13,494.50
₹207.79 ₹2,18,179.50
₹203.13 ₹5,17,981.50
₹202.20 ₹10,16,055.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
192 kHz
Serial (3-Wire)
24 bit
SSOP-16
2 Output
106 dB
4.5 V
5.5 V
PCM1755
- 25 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Gain Error: +/- 6 % FSR
Number of Channels: 2 Channel
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 75
Subcategory: Audio ICs
Supply Type: Single
Unit Weight: 73.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.