PCM1770PW

Texas Instruments
595-PCM1770PW
PCM1770PW

Mfr.:

Description:
Audio D/A Converter ICs 24-Bit Lo-Pwr Stereo DAC w/Headphone Amp A 595-PCM1770PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 365

Stock:
365 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹481.74 ₹481.74
₹367.13 ₹3,671.30
₹338.24 ₹8,456.00
₹321.47 ₹32,147.00
₹306.56 ₹76,640.00
₹282.34 ₹1,41,170.00
₹278.61 ₹2,78,610.00
₹273.95 ₹6,84,875.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
48 kHz
SPI
24 bit
TSSOP-16
2 Output
98 dB
1.6 V
3.6 V
PCM1770
0 C
+ 70 C
SMD/SMT
Tray
Brand: Texas Instruments
Development Kit: DEM-DAI1770
Gain Error: +/- 8 % FSR
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
THD plus Noise: 0.04 %
Unit Weight: 63.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.