PCM1774RGPT

Texas Instruments
595-PCM1774RGPT
PCM1774RGPT

Mfr.:

Description:
Audio D/A Converter ICs L-P Stero DAC w/ HP Amplifier A 595-PCM1 A 595-PCM1774RGPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 312

Stock:
312 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹395.08 ₹395.08
₹299.11 ₹2,991.10
₹274.88 ₹6,872.00
₹248.79 ₹24,879.00
Full Reel (Order in multiples of 250)
₹235.75 ₹58,937.50
₹223.63 ₹1,11,815.00
₹217.11 ₹2,17,110.00
₹215.25 ₹5,38,125.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹295.38
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹399.74
Min:
1

Similar Product

Texas Instruments PCM1774RGPR
Texas Instruments
Audio D/A Converter ICs Lo-Pwr Stereo DAC A 595-PCM1774RGPT A 59 A 595-PCM1774RGPT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
50 kHz
I2C, SPI
16 bit
QFN-20
2 Output
93 dB
2.4 V
3.6 V
PCM1774
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Analog and Digital
THD plus Noise: 0.002 %
Unit Weight: 46.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Digital Thermometer Audio DAC

PCM1774 DAC with HP Amplifier

Low-power stereo DAC designed for portable digital audio applications.