PCM1789PW

Texas Instruments
595-PCM1789PW
PCM1789PW

Mfr.:

Description:
Audio D/A Converter ICs 24B 192kHz Audio DAC A 595-PCM1789PWR A A 595-PCM1789PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹499.44 ₹499.44
₹380.17 ₹3,801.70
₹328.93 ₹8,223.25
₹300.04 ₹36,004.80
₹287.93 ₹86,379.00
₹280.47 ₹1,51,453.80
₹276.74 ₹2,82,274.80
₹271.15 ₹6,83,298.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹280.47
Min:
1

Similar Product

Texas Instruments PCM1789PWR
Texas Instruments
Audio D/A Converter ICs 24B 192kHz Audio DAC A 595-PCM1789PW A 5 A 595-PCM1789PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
192 kHz
I2C, SPI
24 bit
TSSOP-24
2 Output
113 dB
4.5 V
5.5 V
PCM1789
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Gain Error: +/- 6 % FSR
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Operating Supply Current: 19 mA, 22 mA
Pd - Power Dissipation: 239 mW
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 60
Subcategory: Audio ICs
Supply Type: Analog and Digital
THD plus Noise: 0.002 %
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Stereo Audio DAC: PCM1789

The Texas Instruments PCM1789 24-bit, 192 kHz stereo audio DAC features an SNR and dynamic range of 113 dB at 8 Vp-p differential voltage output. The PCM1789 accepts data between 16 and 32 bits for easy interface with almost any audio DSP or SOC. This TI device integrates a new analog output mute circuit with input clock error detection and supports 4x chip addresses for SPI in addition to I2C to allow 4x devices to exist on one SPI bus with independent settings.