PCM1791ADBR

Texas Instruments
595-PCM1791ADBR
PCM1791ADBR

Mfr.:

Description:
Audio D/A Converter ICs 24-Bit 192kHz Smplng Adv Stg Stereo DAC A 595-PCM1791ADB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 614

Stock:
614
Can Dispatch Immediately
On Order:
2,000
Expected 18-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹557.22 ₹557.22
₹426.76 ₹4,267.60
₹394.15 ₹9,853.75
₹357.81 ₹35,781.00
₹342.90 ₹85,725.00
₹336.38 ₹1,68,190.00
₹331.72 ₹3,31,720.00
Full Reel (Order in multiples of 2000)
₹317.74 ₹6,35,480.00
4,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹721.21
Min:
1

Similar Product

Texas Instruments PCM1791ADB
Texas Instruments
Audio D/A Converter ICs 24-Bit 192kHz Smplng Adv Stg Stereo DAC A 595-PCM1791ADBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
192 kHz
I2C, SPI
24 bit
SSOP-28
2 Output
113 dB
4.5 V
5.5 V
PCM1791A
- 25 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain Error: 8 % FSR
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Analog and Digital
THD plus Noise: 0.0004 %
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.