PCM1798DBR

Texas Instruments
595-PCM1798DBR
PCM1798DBR

Mfr.:

Description:
Audio D/A Converter ICs PCM1798 24-Bit 192kH z Audio DAC A 595-P A 595-PCM1798DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 911

Stock:
911 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹556.28 ₹556.28
₹423.97 ₹4,239.70
₹390.42 ₹9,760.50
₹354.08 ₹35,408.00
₹336.38 ₹84,095.00
₹326.13 ₹1,63,065.00
₹322.40 ₹3,22,400.00
Full Reel (Order in multiples of 2000)
₹317.74 ₹6,35,480.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹789.23
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹929.94
Min:
1

Similar Product

Texas Instruments PCM1798DB
Texas Instruments
Audio D/A Converter ICs PCM1798 24-Bit 192kH z Audio DAC A 595-P A 595-PCM1798DBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
192 kHz
Serial (3-Wire)
24 bit
SSOP-28
2 Output
123 dB
4.75 V
5.25 V
PCM1798
- 25 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain Error: 7 % FSR
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Operating Supply Current: 20 mA
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Analog and Digital
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.