PCM1802EVM

Texas Instruments
595-PCM1802EVM
PCM1802EVM

Mfr.:

Description:
Data Conversion IC Development Tools PCM1802 evaluation m odule single-ended

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,977.93 ₹13,977.93

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
ADC
PCM1802, PCM1803A
5 V
Brand: Texas Instruments
For Use With: Power Supply, Jumpers, Low-Dropout Regulator
Interface Type: I2C, SPI
Product Type: Data Conversion IC Development Tools
Series: PCM1802
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
TARIC:
8473302000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCM1802EVM ADC Evaluation Module (EVM)

Texas Instruments PCM1802EVM ADC Evaluation Module (EVM) was designed to demonstrate the performance and functionality of the PCM1802 device. The PCM1802 is a high-performance, single-chip, stereo analog-to-digital converter (ADC) with single-ended analog voltage input. The Texas Instruments PCM1802EVM is powered with a single 5V supply. Access to the converter output is provided on the audio serial interface in I2S, right-justified (RJ), and left-justified (LJ) formats.