PCM1804DBRG4

Texas Instruments
595-PCM1804DBRG4
PCM1804DBRG4

Mfr.:

Description:
Audio A/D Converter ICs Full Diff Anlg Inp 2 4-Bit 192KHz Ster A ALT 595-PCM1804DBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹472.42 ₹472.42
₹356.88 ₹3,568.80
₹327.06 ₹8,176.50
₹295.38 ₹29,538.00
₹280.47 ₹70,117.50
₹278.61 ₹1,39,305.00
Full Reel (Order in multiples of 2000)
₹277.68 ₹5,55,360.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹680.21
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹680.21
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹519.94
Min:
1

Similar Product

Texas Instruments PCM1804DBR
Texas Instruments
Audio A/D Converter ICs Full Diff Anlg Inp 2 4-Bit 192KHz Ster A A 595-PCM1804DB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
2 Converter
192 kHz
24 bit
Serial
SSOP-28
2 Input
4.75 V
5.25 V
PCM1804
- 10 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DEM-DAI1804
Pd - Power Dissipation: 290 mW
Power Consumption: 265 mW
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 0 dB
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: Stereo Audio ADC
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio Analog-to-Digital Converters

Texas Instruments Audio Analog-to-Digital Converters integrate best-in-class systems expertise, providing increased application flexibility, higher performance, and design longevity. TI is committed to delivering silicon, software, application knowledge, and local technical support to help the user get to market faster.

PCM1804 Stereo Analog-to-Digital Converter

Texas Instruments PCM1804 Stereo Analog-to-Digital Converter is a high-performance, single-chip stereo A/D converter with fully differential analog voltage input. The PCM1804 uses a precision delta-sigma modulator and includes a linear phase antialias digital filter and high-pass filter (HPF) that removes dc offset from the input signal. The PCM1804 is suitable for a wide variety of mid to high-grade consumer and professional applications, where excellent performance and 5V analog supply and 3.3V digital power-supply operation are required. The PCM1804 can achieve both PCM audio and DSD format due to the precision delta-sigma modulator. The Texas Instruments PCM1804 is fabricated using an advanced CMOS process and is available in a small 28-pin SSOP package.