PCM1808EVM

Texas Instruments
595-PCM1808EVM
PCM1808EVM

Mfr.:

Description:
Data Conversion IC Development Tools PCM1808 24-bit 99-d B SNR 96-kHz stereo

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
15
Expected 08-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
ADC
PCM1808
5 V
Brand: Texas Instruments
Interface Type: I2S
Product Type: Data Conversion IC Development Tools
Series: PCM1808
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCM1808EVM ADC Evaluation Module (EVM)

Texas Instruments PCM1808EVM ADC Evaluation Module (EVM) is designed to demonstrate the performance and functionality of the PCM1808. The PCM1808 is a high-performance, low-cost, single-chip, stereo analog-to-digital converter (ADC) with single-ended analog voltage input. The device is configured through logic-level mode selection pins and does not require a digital interface such as I2C or SPI to configure registers. As such, no software is necessary to interface with the evaluation module. The Texas Instruments PCM1808EVM is powered with a single 5V supply. Access to the converter output is provided on the audio serial interface in I2S and LJ formats.