PCM1809EVM

Texas Instruments
595-PCM1809EVM
PCM1809EVM

Mfr.:

Description:
Data Conversion IC Development Tools PCM1809 evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,488.99 ₹22,488.99

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
Analog to Digital Converter
PCM1809
5 V
Brand: Texas Instruments
Interface Type: I2S
Product Type: Data Conversion IC Development Tools
Series: PCM1809
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCM1809EVM Evaluation Module

Texas Instruments PCM1809EVM Evaluation Module facilitates the testing of the capabilities of the PCM1809 ADC. The two-channel DC-coupled hardware-controlled high-performance audio ADC is designed for applications in voice-activated systems, professional microphones, audio conferencing, portable computing, communication, and entertainment applications.