PCM1822EVM

Texas Instruments
595-PCM1822EVM
PCM1822EVM

Mfr.:

Description:
Data Conversion IC Development Tools PCM1822 evaluation m odule for stereo 19

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,252.32 ₹22,252.32

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
ADC
PCM1822
1.8 V, 3.3 V, 5 V
Brand: Texas Instruments
Interface Type: I2C, SPI
Product Type: Data Conversion IC Development Tools
Series: PCM1822
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCM182xEVM/PCM182xQ1EVM Evaluation Modules

Texas Instruments PCM182xEVM/PCM182xQ1EVM Evaluation Modules allow the user to test the capabilities of the PCM1820 or PCM1821. The PCM182x are two-channel, hardware-controlled, high-performance, audio analog-to-digital converters (ADCs). PCM182x is intended for use in a wide range of applications, including voice-activated systems, professional microphones, audio conferencing, portable computing, communication, and entertainment. Each Texas Instruments PCM182xEVM provides convenient connections to their respective devices' input, output, and hardware control pins.