PCM1822IRTER

Texas Instruments
595-PCM1822IRTER
PCM1822IRTER

Mfr.:

Description:
Audio A/D Converter ICs Stereo 117-dB SNR 19 2-kHz low-power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,023

Stock:
2,023 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹243.20 ₹243.20
₹180.77 ₹1,807.70
₹164.93 ₹4,123.25
₹153.75 ₹15,375.00
Full Reel (Order in multiples of 3000)
₹123.93 ₹3,71,790.00
₹122.07 ₹7,32,420.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
2 Converter
32 bit
WQFN-20
2 Input
3 V
3.6 V
PCM1822
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Power Consumption: 19.6 mW, 21.3 mW
Product: Analog to Digital Converters
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 117 dB
Factory Pack Quantity: 3000
Subcategory: Audio ICs
THD plus Noise: - 95 dB
Type: Audio Analog to Digital Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCM1822 Stereo Channel Audio ADC

Texas Instruments PCM1822 Stereo Channel Audio Analog-to-Digital Converter (ADC) is a high-performance audio ADC supporting simultaneous sampling of up to two analog channels. The device supports single-ended and differential line and microphone inputs with a 1VRMS full-scale signal. The device integrates a DC removal high-pass filter (HPF), a phase-locked loop (PLL) and supports sample rates up to 192kHz. The device supports I2S audio formats or time-division multiplexing (TDM), selectable with the hardware pin level.

PCM182x Burr-Brown™ Audio ADCs

Texas Instruments PCM182x Burr-Brown™ Audio ADCs support simultaneous sampling of up to two analog channels. The PCM182x features differential line and microphone inputs with a 2VRMS full-scale signal. The PCM1820 offers a 123dB dynamic range enhancer enabled and 113dB dynamic range enhancer disabled. The PCM1821 delivers a 106dB dynamic range and a –95dB THD+N.