PCM1864EVM

Texas Instruments
595-PCM1864EVM
PCM1864EVM

Mfr.:

Description:
Audio IC Development Tools PCM1864EVM-SW Contr Evaluation Module

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28,399.40 ₹28,399.40

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
Audio
PCM1864
5 V
Brand: Texas Instruments
Description/Function: Evaluation board for the PCM186x family of ADCs
For Use With: USB-I2X
Interface Type: USB
Product Type: Audio IC Development Tools
Series: PCM1864
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 456.468 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCM186xEVM Evaluation Modules

Texas Instruments PCM186xEVM Evaluation Modules are easy-to-use boards for a complete evaluation of the 4-channel PCM186x Analog-to-Digital Converters (ADCs). The USB-12X board that is included connects the evaluation module to the PC and provides 5V power. The Texas Instruments PCM186xEVM evaluation modules are controlled by the PurePath™ Console, which can load, run, and save scripts.