PCM1870AYZFT

Texas Instruments
595-PCM1870AYZFT
PCM1870AYZFT

Mfr.:

Description:
Audio A/D Converter ICs Low Power Stereo Aud io ADC A 595-PCM187 A 595-PCM1870AYZFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹623.37 ₹623.37
₹480.81 ₹4,808.10
₹444.47 ₹11,111.75
₹406.26 ₹40,626.00
Full Reel (Order in multiples of 250)
₹395.08 ₹98,770.00
₹388.56 ₹1,94,280.00
₹386.70 ₹3,86,700.00
₹383.90 ₹9,59,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
2 Converter
50 kHz
16 bit
Serial, 2-Wire, 3-Wire, I2C, SPI
DSBGA-24
4 Input/2 Input
2.4 V
3.6 V
PCM1870A
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 2 Channel
Operating Supply Current: 12 mA
Pd - Power Dissipation: 39.6 mW
Power Consumption: 26.4 mW
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 90 dB
Factory Pack Quantity: 250
Subcategory: Audio ICs
Type: Stereo Audio ADC
Unit Weight: 8.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.