PCM2705CDB

Texas Instruments
595-PCM2705CDB
PCM2705CDB

Mfr.:

Description:
Audio D/A Converter ICs 98DB SNR STEREO USB2 .0 FS DAC A 595-PCM A 595-PCM2705CDBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 142

Stock:
142 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹956.03 ₹956.03
₹747.30 ₹7,473.00
₹665.31 ₹33,265.50
₹564.67 ₹56,467.00
₹563.74 ₹1,40,935.00
₹560.94 ₹5,60,940.00
3,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹780.85
Min:
1

Similar Product

Texas Instruments PCM2705CDBR
Texas Instruments
Audio D/A Converter ICs 98DB SNR STEREO USB2 .0 FS DAC A 595-PCM A 595-PCM2705CDB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
48 kHz
USB
16 bit
SSOP-28
2 Output
0 dB
3.3 V, 5 V
3.3 V, 5 V
PCM2705C
- 25 C
+ 85 C
SMD/SMT
Bulk
Brand: Texas Instruments
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 50
Subcategory: Audio ICs
Type: Stereo Audio DAC
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCM270xC USB Stereo Audio DACs

Texas Instruments PCM270xC Single-Chip USB Stereo Audio Digital-to-Analog Converters (DACs) feature a USB-compliant full-speed protocol controller and S/PDIF. The USB-protocol controller on these USB audio DACs works with no software code, but USB descriptors can be modified in some areas (for example, vendor ID/product ID) through the use of an external ROM (PCM2704C) or SPI™ (PCM2705C). PCM270xC also employs SpAct™ architecture, a TI system that recovers the audio clock from USB packet data. On-chip analog phase-locked loops (PLLs) with SpAct enable playback with low clock jitter. These Texas Instruments PCM270xC Audio DACs are ideal for use in USB headphones, audio speakers, CRT/LCD monitors, and audio interface boxes..