PCM2706CPJT

Texas Instruments
595-PCM2706CPJT
PCM2706CPJT

Mfr.:

Description:
Audio D/A Converter ICs 98dB SNR Stereo Full Speed DAC A 595-PCM A 595-PCM2706CPJTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹936.46 ₹936.46
₹730.53 ₹7,305.30
₹679.28 ₹16,982.00
₹622.44 ₹62,244.00
₹592.62 ₹1,48,155.00
₹577.72 ₹2,88,860.00
₹564.67 ₹5,64,670.00
2,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹778.05
Min:
1

Similar Product

Texas Instruments PCM2706CPJTR
Texas Instruments
Audio D/A Converter ICs 98dB SNR Stereo Full Speed DAC A 595-PCM A 595-PCM2706CPJT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
48 kHz
I2S, USB
16 bit
TQFP-32
2 Output
0 dB
3.3 V, 5 V
3.3 V, 5 V
PCM2706C
- 25 C
+ 85 C
SMD/SMT
Tray
Brand: Texas Instruments
Development Kit: PCM2706EVM-U
Dynamic Range dB: 98 dB
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Operating Supply Current: 23 mA
Output Voltage: 550 mV
Pd - Power Dissipation: 108 mW
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 250
Subcategory: Audio ICs
THD plus Noise: 0.006 %
Unit Weight: 72.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCM270xC USB Stereo Audio DACs

Texas Instruments PCM270xC Single-Chip USB Stereo Audio Digital-to-Analog Converters (DACs) feature a USB-compliant full-speed protocol controller and S/PDIF. The USB-protocol controller on these USB audio DACs works with no software code, but USB descriptors can be modified in some areas (for example, vendor ID/product ID) through the use of an external ROM (PCM2704C) or SPI™ (PCM2705C). PCM270xC also employs SpAct™ architecture, a TI system that recovers the audio clock from USB packet data. On-chip analog phase-locked loops (PLLs) with SpAct enable playback with low clock jitter. These Texas Instruments PCM270xC Audio DACs are ideal for use in USB headphones, audio speakers, CRT/LCD monitors, and audio interface boxes..